- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41766
SPLC AMVAR 3000-7000 020BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPLC AMVAR 3000-7000 020BR
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 3000 - 7000 CMA
- With Serrations
Search Keywords: 41766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-15.5 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
Minimum Order Quantity:
5000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0507
7,500
$0.0496
20,000
$0.0489
40,000
$0.0483
60,000
$0.0474
100,000
$0.0407
160,000
$0.0406
260,000 +
$0.0405
Click for Quote
Log in
to unlock special pricing