- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62044-1
TE Connectivity / AMP Brand
62044-1
MIN AMVAR SPL 480-1700 016BR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62044-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-24 AWG
-
Color:N/A
-
Operating Temperature:N/A