- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 4-160967-2
4-160967-2
TE Connectivity / AMP Brand
CABLE TIE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TIE
Search Keywords: 41609672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-160967-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Polyamide 6.6
-
Dimension:98 x 4.7 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.