- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 2-160967-2
2-160967-2
TE Connectivity / AMP Brand
CABLE TY 98X2.5 BLA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TY 98X2.5 BLA
Search Keywords: 21609672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-160967-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polyamide 6.6
-
Dimension:98 x 4.7 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
100
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
20,000
$0.0756
40,000
$0.0465
60,000
$0.0369
80,000 +
$0.0361
Click for Quote
Log in
to unlock special pricing