- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 4-1437508-6
4-1437508-6
TE Connectivity / AMP Brand
8059-2G5=TO5 PC SOCKET 200 GOL
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
8059-2G5=TO5 PC SOCKET 200 GOL
Product Highlights:
- Socket
- Terminal Style = Printed Circuit
- Terminal Configuration = Contact
- Lead Size Accepted = .41 mm
- 8 Terminals
Search Keywords: 414375086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1437508-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.