- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8059-2G5
8059-2G5
TE Connectivity / Buchanan Brand
The 8059-2G5 is an 8-pin, ultra-low profile TO-5 transistor socket designed for printed circuit board mounting.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
The 8059-2G5 is an 8-pin, ultra-low profile TO-5 transistor socket designed for printed circuit board mounting.
Product Highlights:
- Socket
- Terminal Style = Printed Circuit
- Terminal Type = Contact
- Lead Size Accepted = .41 mm
- Lead Length Accepted = 3.42 - 4.08 mm
Search Keywords: 80592G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8059-2G5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.24
19
$16.91
38
$16.60
75
$16.28
400
$15.96
500
$12.19
5,000 +
$10.33
Click for Quote
Log in
to unlock special pricing