- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406549-8
406549-8
TE Connectivity / AMP Brand
INV MJ,1X1,PNL GRND,LED(YG/YG)
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X1,PNL GRND,LED(YG/YG)
Search Keywords: 4065498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406549-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.