- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2-406549-8
2-406549-8
TE Connectivity / AMP Brand
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount.
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 24065498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-406549-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
441 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,211
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
552
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.029
100
$3.289
250
$3.215
552
$3.171
1,103
$3.155
1,654
$3.139
2,205 +
$3.123
Click for Quote
Log in
to unlock special pricing