- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 380598-2
380598-2
TE Connectivity / AMP Brand
The 380598-2 is a closed-bottom, reusable test socket receptacle designed for component testing.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 380598-2 is a closed-bottom, reusable test socket receptacle designed for component testing.
Product Highlights:
- Socket
- Mating Pin Dia. Range = .46 - 1.02 mm
- Socket Length = 6.65 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 3805982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:380598-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,967
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.2981
250
$0.2710
1,200
$0.2660
2,400
$0.2610
4,700
$0.2560
50,000 +
$0.2510
Click for Quote
Log in
to unlock special pricing