- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5380598-2
5380598-2
TE Connectivity / AMP Brand
RCR AU-SPR SN-CUP 018-040
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RCR AU-SPR SN-CUP 018-040
Product Highlights:
- Mating Pin Dia. Range = .46 - 1.02 mm
- Socket Length = 6.65 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
- Gold (30) Contact Spring Plating
Search Keywords: 53805982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5380598-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:RCP
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12,500
$1.3450
25,000
$0.6870
37,500
$0.4676
50,000 +
$0.4583
Click for Quote
Log in
to unlock special pricing