- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 368123-5
TE Connectivity / AMP Brand
368123-5
ES MK-II(+) 4P PLUG ASSY(BLK)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368123-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Sealable:Yes
-
Primary Product Color:Black
-
Length:.811 in, 20.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Polarized:Yes
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Height:1.086 in, 27.6 mm
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Hybrid Connector:No
-
Packaging Method:Bag
-
Mounting Feature:Without
-
Centerline (Pitch):.189 in, 4.8 mm
-
Width:1.1535 in, 29.3 mm
-
Number of Positions:4
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Packaging Quantity:1500
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Body Material:PBT GF