Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-6609006-1

20EJT8=F8153

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
20EJT8=F8153
Search Keywords: 366090061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-6609006-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20/Contact A
Operating Frequency: 150 to 1000000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-6609006-1?
The recommended replacement for 3-6609006-1 is FN9255-16-07 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 3-6609006-1 RoHS compliant?
Yes, 3-6609006-1 is RoHS compliant.
What is the lead time for 3-6609006-1?
The standard lead time for 3-6609006-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
30
Order Increment:
10
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.561
10
$50.510
30
$50.390
60
$31.010
90
$24.550
120 +
$24.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!