Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9255-20-07

Mains Power Connector 20A 250VAC Male

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Mains Power Connector 20A 250VAC Male
Search Keywords: FN92552007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9255-20-07
Alias/AKA: 817790-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN9255-20-07 discontinued?
Yes, FN9255-20-07 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN9255-20-07 RoHS compliant?
Yes, FN9255-20-07 is RoHS compliant.
What is the lead time for FN9255-20-07?
The standard lead time for FN9255-20-07 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$57.06
10
$56.92
13
$56.77
25
$36.34
38
$28.39
50 +
$27.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!