- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644456-7
TE Connectivity / AMP Brand
3-644456-7
Board-To-Board Connector - Straight - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Solder - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Straight - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Solder - 1 Rows.
Search Keywords: 36444567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644456-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644456-7 RoHS compliant?
Yes, 3-644456-7 is RoHS compliant.
What is the lead time for 3-644456-7?
The standard lead time for 3-644456-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,024
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.2872
1,000
$0.2865
2,500
$0.2858
3,750
$0.2850
7,500
$0.1754
11,250
$0.1389
15,000 +
$0.1361
Click for Quote
Log in
to unlock special pricing
Accessories