- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 353293-7
TE Connectivity / AMP Brand
353293-7
MINI CT MT REC ASSY 7P GRAY
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Assembly
- Connector Type = MT (Mass Termination)
- 7 Position
- Without Panel Attachment
- Terminate To Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353293-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-30 to 105 °C