Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292215-7

MINI CT SGL RELAY 7P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI CT SGL RELAY 7P NAT
Product Highlights:
  • Post Header
  • Connector Type = Intermediary
  • 7 Positions
  • With Panel Attachment
  • Number of Rows = 1
Search Keywords: 2922157
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292215-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Type: Coupler Header
Body Orientation: Straight
Gender: M/M
Mounting: Panel Mount
Pitch: 1.5 mm
Number of Contacts: 7
Maximum Voltage Rating: 50,50 VDC|VAC
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292215-7 RoHS compliant?
Yes, 292215-7 is RoHS compliant.
What is the lead time for 292215-7?
The standard lead time for 292215-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,375
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!