- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350924-1
350924-1
TE Connectivity / AMP Brand
UMNL PIN 30-26 .0125 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL PIN 30-26 .0125 PTPBR
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 3509241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350924-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,677
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
8,000
$0.0428
16,000
$0.0425
32,000
$0.0416
56,000
$0.0415
104,000
$0.0393
152,000
$0.0392
256,000 +
$0.0391
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging