- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770672-1
770672-1
TE Connectivity / AMP Brand
UMNL PIN 30-26 PTPBR L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMNL PIN 30-26 PTPBR L/P
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7706721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770672-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,256
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1500
3,000
$0.1363
5,000
$0.1337
8,000
$0.1265
25,000
$0.1220
50,000
$0.1200
100,000
$0.1180
150,000 +
$0.1174
Click for Quote
Log in
to unlock special pricing