- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 350766-1
350766-1
TE Connectivity / AMP Brand
This housing from TE comes from their Wire to Board Universal MATE-N-LOK Connectors series and is intended for use with Pin He ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
This housing from TE comes from their Wire to Board Universal MATE-N-LOK Connectors series and is intended for use with Pin Header part number 173924-1. The housing features 2 contact positions and is made from UL94V-0 rated black PBT, with contacts made of copper alloy with tin plating. The housing, like all parts from TE, is RoHS compliant.
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
Search Keywords: 3507661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350766-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,666
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.3593
500
$0.2313
1,000
$0.2289
2,800
$0.2195
5,600
$0.2146
8,400
$0.2141
11,200
$0.2135
16,800 +
$0.2130
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT