- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350418-5
350418-5
TE Connectivity / AMP Brand
.093 COMM P&S PIN AU/NI/BR
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.093 COMM P&S PIN AU/NI/BR
Product Highlights:
- Contact
- Pin
- Select Gold [30] Solder Tail Contact Plating
- Strip
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3504185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350418-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.