- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770147-5
770147-5
TE Connectivity / AMP Brand
.093 CP&S PIN AUBR LP 24-18
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.093 CP&S PIN AUBR LP 24-18
Product Highlights:
- Contact
- Wire Barrel Contact Termination Type
- Contact Type = Pin
- Select Gold (30) Contact Plating, Mating Area, Material
- Packaging Method = Loose Piece
Search Keywords: 7701475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770147-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 7/6/26
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.898
250
$0.628
1,000
$0.574
3,000
$0.550
5,000
$0.545
8,000
$0.540
10,000
$0.537
15,000 +
$0.534
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT