- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 343887-1
343887-1
TE Connectivity / AMP Brand
PCB HEADER HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB HEADER HOUSING
Product Highlights:
- Housing
- Header
- Drawer Style = AMP-LEAF
- Number of Positions = 6
- Not Preloaded
Search Keywords: 3438871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:343887-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$2.047
1,000
$1.260
1,500
$0.997
2,000 +
$0.977
Click for Quote
Log in
to unlock special pricing
Accessories