- Home ›
- All Products›
- 343886-1
343886-1
TE Connectivity / AMP Brand
PCB SOCKET HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB SOCKET HOUSING
Product Highlights:
- Housing
- Socket
- Drawer Style = AMP-LEAF
- Number of Positions = 6
- Not Preloaded
Search Keywords: 3438861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:343886-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Width:15.1 mm
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:With
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Packaging Method:Package
-
Sealable:No
-
Number of Positions:6
-
Number of Rows:2
-
Connector Product Type:Housing
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:6
-
Contact Current Rating (Max):4 A
-
Housing Material:PBT GF
-
Drawer Style:Miniature Power
-
Mating Retention:Without
-
Connector & Housing Type:Plug
-
Connector Height:.728 in, 18.5 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.15 in, 3.81 mm
-
Connector Length:1.44 in, 36.6 mm
-
Row-to-Row Spacing:.299 in, 7.6 mm
-
Operating Temperature Range:-10 – 80 °C, 14 – 176 °F
-
Wire Size:22 – 26 AWG, .12 – .4 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$4.88
1,000
$2.58
1,500
$1.82
2,000 +
$1.78
Click for Quote
Log in
to unlock special pricing