- 首页 ›
- All Products›
- 3-2842276-6
3-2842276-6
TE Connectivity / AMP Brand
36P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TB W/CP
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
36P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TB W/CP
Search Keywords: 328422766
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:3-2842276-6
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
15 -
Connector Length:1.5 in, 38.1 mm
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):2 A
-
Housing Temperature Rating:High
-
Connector Width:.24 in, 6.1 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Agency/Standard:UL
-
Contact Base Material:Brass
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Packaging Type:Tube
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Operating Voltage:125 VAC
-
Number of Positions:36
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.238 in, 6.05 mm
-
Header Type:Partially Shrouded
-
Mating Square Post Dimension:.02 in, .5 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Length:.145 in, 3.7 mm
-
Contact Type:Pin
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PA9T GF
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Shape & Form:Square
-
Assembly Process Feature:Pick and Place Cover
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Signal Positions:36
-
Termination Method to Printed Circuit Board:Surface Mount
-
Stackable:No
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Approved Standards:UL E28476
-
Connector Contact Load Condition:Fully Loaded
-
Connector Profile:Standard
-
Primary Product Color:Black
-
UL Rating:Recognized
-
Contact Layout:Inline
-
Circuit Application:Signal
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
225
多个:
15
15 Weeks
可以发货
8/24/26
Tariffs may apply for U.S. shipments