- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-2834074-2
3-2834074-2
TE Connectivity / AMP Brand
2P PLUG, MINIATURE WATERPROOF CONN,RED
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
描述
+
2P PLUG, MINIATURE WATERPROOF CONN,RED
Search Keywords: 328340742
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:3-2834074-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1440 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,862
可立即发货
库存数量的起订量:
95
缺货数量的起订量:
95
14 Weeks
可以发货
9/9/26
PRICE (USD)
数量
Unit Price
95
$1.587
250
$1.583
500
$1.579
1,000
$1.575
1,440
$1.571
2,880
$0.832
4,320
$0.585
5,760 +
$0.574
Click for Quote
Log in
解锁特价