- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 3-2172096-2
3-2172096-2
TE Connectivity / AMP Brand
M12 Male Screw Connector - T Coded - Straight - Shielded - 4 Pole - 12A/Contact - 60V - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12 Male Screw Connector - T Coded - Straight - Shielded - 4 Pole - 12A/Contact - 60V - Cable Mount.
Search Keywords: 321720962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2172096-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$126.25
5
$125.93
10
$125.61
25
$125.30
50
$66.33
75
$46.68
100 +
$45.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT