- Home ›
- All Products›
- 769-603/006-000
769-603/006-000
WAGO
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 3-pole - pole spacing 5 mm / 0.197 in - with adjustable snap- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 3-pole - pole spacing 5 mm / 0.197 in - with adjustable snap-in flanges
Search Keywords: 769603006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-603/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.95
50
$8.78
100
$8.60
250
$8.43
500
$8.26
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT