- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1437514-7
3-1437514-7
TE Connectivity / AMP Brand
Conn DIP Socket SKT 1 POS Solder ST Thru-Hole Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 1 POS Solder ST Thru-Hole Reel
Search Keywords: 314375147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437514-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.