Image is representational - see mfr. specs

322-HCS5P3-300LF=REELED LF HOL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
322-HCS5P3-300LF=REELED LF HOL
Search Keywords: 914375144
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1437514-4
  • Alias/AKA:
    322-HCS5P3-300LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Sleeve Plating Material:
    Tin
  • Contact Mating Area Plating Material Thickness:
    25 µin
  • Contact Type:
    Socket
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Contact Current Rating (Max):
    3 A
  • Contact Base Material:
    Beryllium Copper
  • PCB Mount Orientation:
    Vertical
  • Circuit Application:
    Signal
  • Connector Profile:
    Zero
  • Contact Mating Area Plating Material:
    Tin
  • Contact Resistance:
    10 mΩ
  • Packaging Method:
    Reel
  • Connector Mounting Type:
    Board Mount
  • Insulation Resistance:
    1000 MΩ
  • PCB Contact Termination Area Plating Material:
    Tin
  • Leg Style:
    Straight
  • Packaging Quantity:
    5000
  • Mating Contact Type:
    Four-Fingered
  • Number of Positions:
    1
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Profile Height from PCB:
    0 in, 0 mm
  • Frame Style:
    Film Carrier , Open
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Row-to-Row Spacing:
    .3 in, 7.62 mm
  • Contact Fabrication:
    Solid
  • IC Socket Type:
    DIP
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
61 Weeks can ship 7/27/27
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.6779
15,000
$0.3578
22,500
$0.2461
30,000 +
$0.2411
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!