- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3-1393132-2
3-1393132-2
TE Connectivity / AMP Brand
Electromechanical Relay 24VAC 30A 4PST-NO-DM/DPDT (96.52x91.44x86.87)mm Flange Contactor Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 30A 4PST-NO-DM/DPDT (96.52x91.44x86.87)mm Flange Contactor Relay
Product Highlights:
- Contactor Type = Definite Purpose
- P30 Series
- AC Actuating System
- 4 Poles
- Contact Arrangement = 4 Form X, 4PST-NO-DM
Search Keywords: 313931322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:30 A
-
Contact Arrangement:4PST-NO-DM,DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Box Lug / Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.