- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- P30F47A16D1-24
P30F47A16D1-24
TE Connectivity / P&B Brand
Electromechanical Relay 4PST-NO-DM/DPDT 30A 24VAC Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PST-NO-DM/DPDT 30A 24VAC Flange Mount
Search Keywords: P30F47A16D124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:P30F47A16D1-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:30 A
-
Contact Arrangement:4PST-NO-DM,DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Box Lug / Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
24 Weeks
can ship
10/19/26