Available Replacements
RoHS olmayan eşdeğer
745492-5 745492-5 TE Connectivity / AMP Brand
745492-5

TE Connectivity / AMP Brand

In Stock: 55

Minimum Order: 140

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-745492-0

PLUG ASSY,9P,HDE,MS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PLUG ASSY,9P,HDE,MS
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Plug
  • With Contacts
Search Keywords: 27454920
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-745492-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: IDT
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-745492-0 RoHS compliant?
Yes, 2-745492-0 is RoHS compliant.
What is the lead time for 2-745492-0?
The standard lead time for 2-745492-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,016
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
660
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.40
100
$11.10
250
$10.60
500
$10.01
660
$9.56
1,320
$9.32
1,980
$9.30
2,640 +
$9.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!