- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-6450120-3
2-6450120-3
TE Connectivity / AMP Brand
MBXL R/A HDR 2P+48S+2P
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
描述
+
MBXL R/A HDR 2P+48S+2P
Search Keywords: 264501203
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2-6450120-3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
30 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4Power/48Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:200/60 VDC/VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
957
可立即发货
库存数量的起订量:
10
缺货数量的起订量:
10
23 Weeks
可以发货
10/19/26
PRICE (USD)
数量
Unit Price
10
$25.34
50
$25.28
100
$25.20
264
$25.14
528
$13.27
792
$9.13
1,056 +
$8.95
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments