Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-640456-0

20P MTA100 HDR ASSY F/L SQ STR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20P MTA100 HDR ASSY F/L SQ STR
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 20
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 26404560
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-640456-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-640456-0 RoHS compliant?
Yes, 2-640456-0 is RoHS compliant.
What is the lead time for 2-640456-0?
The standard lead time for 2-640456-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,205
Can Ship immediately
On Order:
3,000   can ship 1/27/27
Minimum Order Quantity:
25
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.407
250
$0.985
500
$0.956
1,000
$0.927
3,000
$0.907
5,000
$0.888
8,000
$0.886
10,000 +
$0.818
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!