- Home ›
- All Products›
- 2-640623-0
2-640623-0
TE Connectivity / AMP Brand
20P MTA100 CONN ASSY F/T GRN
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
20P MTA100 CONN ASSY F/T GRN
Product Highlights:
- Connector Assembly
- 20 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- Connector Design = Feed Through
Search Keywords: 26406230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640623-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Base Material:Copper Alloy
-
For Use With:MTA .100 Headers & MTA .100 IDC Posted Connectors
-
Comment:Stripe may run down between ribs
-
Panel Mount Feature:Without
-
Contact Layout:Inline
-
Housing Color:White
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
Insulation Diameter:.06 in, 1.52 mm
-
Housing Material:Nylon
-
Wire/Cable Size:28 AWG, .08 – .09 mm²
-
Connector Design:Feed Through
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:IDC
-
Contact Termination Area Plating Material Finish:Bright
-
UL Flammability Rating:UL 94V-2
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Contact Mating Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
CSA File Number:LR7189
-
Contact Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Retention Type:Locking Ramp
-
Height:.305 in, 7.75 mm
-
Cable Exit Angle:90 °
-
Contact Mating Area Plating Material Finish:Bright
-
Housing Style:Standard
-
Product Type:Connector
-
Length:2 in, 50.8 mm
-
UL File Number:E28476
-
Connector Type:Connector Assembly
-
CSA Rating:Certified
-
Backwall/Post Interruptions:Without
-
Mating Retention:With
-
Number of Positions:20
-
Packaging Quantity:250
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Retention Type:Locking Lance
-
UL Rating:Recognized
-
Connector Style:Receptacle
-
PCB Mount Alignment:Without
-
Strain Relief:With
-
Mating Alignment:Without
-
Agency/Standard:CSA , UL
-
Packaging Method:Box & Carton
-
Pick and Place Cover:Without
-
Wire/Cable Type:Discrete Wire , Stranded
-
Sealable:No
-
Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Tin-Lead
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.