- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-640445-2
2-640445-2
TE Connectivity / AMP Brand
22P MTA156 HDR ASSY FL/STR SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22P MTA156 HDR ASSY FL/STR SN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 22
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 26404452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640445-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
54
Can Ship immediately
Buy all 54 in-stock or the regular minimum order quantity of 250
Stock lot only:
54
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.2562
250
$1.1420
500
$1.0910
1,000
$0.7370
2,500
$0.7070
5,000
$0.6880
7,500
$0.6690
10,000
$0.6020
15,000 +
$0.5940
Click for Quote
Log in
to unlock special pricing