- Home ›
- All Products›
- 2-640428-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
2-640428-2
22P MTA156 CONN ASSY 22AWG RED
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
22P MTA156 CONN ASSY 22AWG RED
Search Keywords: 26404282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-640428-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Housing Color:White
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Locking Ramp
-
Comment:Stripe may run down between ribs
-
Contact Termination Area Plating Material Finish:Bright
-
Housing Material:Nylon
-
Insulation Diameter:.095 in, 2.41 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Contact Mating Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Wire/Cable Type:Discrete Wire , Stranded
-
Housing Style:Standard
-
Panel Mount Feature:Without
-
PCB Mount Alignment:Without
-
PCB Mount Retention:Without
-
Operating Voltage:600 VAC
-
Connector Style:Receptacle
-
Contact Mating Area Plating Material:Tin-Lead
-
Sealable:No
-
Centerline (Pitch):.156 in, 3.96 mm
-
For Use With:MTA .156 Header
-
Number of Positions:22
-
Length:3.432 in
-
Connector Design:Closed End
-
Contact Retention:With
-
Cable Exit Angle:90 °
-
Contact Base Material:Copper Alloy
-
Contact Type:Socket
-
Contact Termination Area Plating Material:Tin-Lead
-
Contact Layout:Inline
-
Product Type:Connector
-
UL Rating:Recognized
-
Strain Relief:With
-
Contact Current Rating (Max):7 A
-
Contact Retention Type:Locking Lance
-
Mating Retention:With
-
Wire/Cable Size:22 AWG, .3 – .4 mm²
-
Backwall/Post Interruptions:Without
-
Termination Method to Wire & Cable:IDC
-
Height:.355 in, 9.02 mm
-
Packaging Quantity:125
-
CSA Rating:Certified
-
Agency/Standard:CSA , UL
-
Packaging Method:Box & Carton
-
Pick and Place Cover:Without
-
Mating Alignment:Without
-
CSA File Number:LR7189
-
Connector System:Wire-to-Board
-
Connector Type:Connector Assembly
-
UL File Number:E28476
Product Guides
+
Frequently Asked Questions
Is 2-640428-2 discontinued?
Yes, 2-640428-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-640428-2 RoHS compliant?
No, 2-640428-2 is not RoHS compliant.
What is the lead time for 2-640428-2?
The standard lead time for 2-640428-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.