- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2-5747706-0
TE Connectivity / AMP Brand
2-5747706-0
9 Position D-Sub Receptacle, Female Sockets Connector
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
9 Position D-Sub Receptacle, Female Sockets Connector
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 257477060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5747706-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-5747706-0 RoHS compliant?
Yes, 2-5747706-0 is RoHS compliant.
What is the lead time for 2-5747706-0?
The standard lead time for 2-5747706-0 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,054
can ship 11/30/26
Minimum Order Quantity:
17
Order Increment:
17
40 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
17
$6.16
51
$5.97
102
$5.70
255
$5.46
510
$5.23
1,003
$5.09
2,516
$4.34
5,015 +
$3.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT