Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520181-2

Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 25201812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-520181-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2700
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520181-2 RoHS compliant?
Yes, 2-520181-2 is RoHS compliant.
What is the lead time for 2-520181-2?
The standard lead time for 2-520181-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 712,683
Can Ship immediately
Minimum Order Quantity:
2700
Order Increment:
2700
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,700
$0.1084
5,400
$0.1054
8,100
$0.1044
10,800
$0.1034
27,000
$0.1024
51,300
$0.1021
102,600
$0.1019
151,200 +
$0.1016
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!