- 首页 ›
- All Products›
- 2420266-4
2420266-4
TE Connectivity / AMP Brand
Socket HSG 4P Blue HCI 4.0 Pitch
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
Socket HSG 4P Blue HCI 4.0 Pitch
Search Keywords: 24202664
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2420266-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
200 -
Number of Rows:2
-
Sealable:No
-
Housing Color:Light Blue
-
Row-to-Row Spacing:.234 in, 5.95 mm
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Rectangular Power Connector Type:Housing
-
Operating Voltage:300 VAC
-
Number of Signal Positions:6
-
Contact Retention Within Housing:With
-
Centerline (Pitch):.157 in, 4 mm
-
Housing Material:PBT
-
Number of Positions:6
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Bag
-
Connector System:Wire-to-Board
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
3000
多个:
200
14 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
3,000
$0.1253
6,000
$0.0940
9,000
$0.0877
12,000 +
$0.0860
Click for Quote
Log in
解锁特价