- 首页 ›
- All Products›
- 2337098-1
2337098-1
TE Connectivity / AMP Brand
SMPS, EDGE LAUNCH
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述
+
SMPS, EDGE LAUNCH
Search Keywords: 23370981
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2337098-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
25 -
PCB Mount Orientation:Edge
-
RF Connector Center Contact Material:Beryllium Copper
-
Contact Current Rating (Max):1 A
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:Beryllium Copper
-
Number of Positions:6
-
Impedance:50 Ω
-
Number of Coaxial Contacts:6
-
Centerline (Pitch):1 in, 25.4 mm
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
RF Contact Spacing:.11 in, 2.79 mm
-
Body Plating Material:Gold
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
29 Weeks
可以发货
11/26/26
PRICE (USD)
数量
Unit Price
7
$1,503.48
13
$826.98
19
$577.74
25 +
$566.18
Click for Quote
Log in
解锁特价