- 首页 ›
- All Products›
- 2334878-4
2334878-4
TE Connectivity / AMP Brand
QSFP TO [4]SFP 25GIG 26AWG 2 METER
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
QSFP TO [4]SFP 25GIG 26AWG 2 METER
Search Keywords: 23348784
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2334878-4
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
1 -
Equalized:No
-
Halogen Free:No
-
Impedance:100 Ω
-
Number of Signal Positions:16
-
Data Rate:25 Gb/s
-
Cable Assembly Length:6.56 ft, 2 m
-
Wire Size:26 AWG, .129 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Positions:16
-
Connector Type (End B):SFP+ Plug
-
Number of Pairs:8
-
Cable Assembly Type:QSFP28 to SFP+
-
Cable Color:Black
-
Connector Type (End A):QSFP28 Plug
-
Outside Cable Diameter:.235 in, 5.96 mm
-
Shielded:Yes
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
9 Weeks
可以发货
8/3/26