- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-330358-2
Available Replacements
Possible Replacement
TE Connectivity / AMP Brand
2-330358-2
BNC PLUG KIT
View Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description
+
BNC PLUG KIT
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 23303582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-330358-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:34.92 x 14.53 mm
Tools/3D Models
+
Frequently Asked Questions
Is 2-330358-2 discontinued?
Yes, 2-330358-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-330358-2?
The recommended replacement for 2-330358-2 is 2-5330358-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-330358-2 RoHS compliant?
Yes, 2-330358-2 is RoHS compliant.
What is the lead time for 2-330358-2?
The standard lead time for 2-330358-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT