- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302492-3
2302492-3
TE Connectivity / AMP Brand
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Search Keywords: 23024923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302492-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Serviceable:Yes
-
Protection & Strain Relief Accessory Type:Backshell
-
Cable Exit Angle:90° (Right Angle)
-
Connector System:Wire-to-Device
-
Material:PA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:4
-
Packaging Method:Bag/Box
-
Strain Relief:With
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$18.85
250
$9.98
375
$7.02
500 +
$6.88
Click for Quote
Log in
to unlock special pricing