- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2035048-7
2035048-7
TE Connectivity / AMP Brand
BACKSHELL, AMPSEAL 16, 90 DEGREE EXIT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
BACKSHELL, AMPSEAL 16, 90 DEGREE EXIT
Search Keywords: 20350487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2035048-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25