- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2302492-1
2302492-1
TE Connectivity / AMP Brand
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOC CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC
Search Keywords: 23024921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2302492-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Serviceable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Cable Exit Angle:90 (Right Angle)
-
Material:PA
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag/Box
-
Number of Positions:4
-
Connector System:Wire-to-Device
-
Accessory Type:Backshell
-
Strain Relief:With
-
Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
MOQ for out of Stock Qty:
125
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
125
$18.85
250
$9.98
375
$7.02
500 +
$6.88
Click for Quote
Log in
to unlock special pricing