- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 226279-1
226279-1
TE Connectivity / AMP Brand
UHF PLUG RG 58 TIN PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Description
+
UHF PLUG RG 58 TIN PL
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2262791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:226279-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:50 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:38.1 x 18.29 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.32
18
$17.98
36
$17.65
71
$17.31
100
$16.96
500
$13.52
1,000 +
$11.93
Click for Quote
Log in
to unlock special pricing