- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5226279-1
5226279-1
TE Connectivity / AMP Brand
UHF PLUG RG 58 TIN PL
Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
UHF PLUG RG 58 TIN PL
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52262791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5226279-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:38.1 x 18.29 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.