- Home ›
- All Products›
- 2195764-1
2195764-1
TE Connectivity / AMP Brand
CHIP ANT. GPS+Glonass
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CHIP ANT. GPS+Glonass
Search Keywords: 21957641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2195764-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounts To:Printed Circuit Board
-
Antenna Style:Embedded
-
Antenna Connection Type:Surface Mount (SMT)
-
Region:Global
-
Application by Region:GNSS - Global - 1570 – 1615 MHz
-
Band Type:Single Band
-
Precision Level:Standard
-
Frequency Band:1570 – 1615 MHz
-
Active Antenna:No
-
Impedance:50 Ω
-
Wireless Standard:GPS
-
Number of Ports:1
-
Gain (Max):3.2 dB
-
Polarization:Linear
-
Product Length:.2 in, 5.2 mm
-
Product Width:.15 in, 3.76 mm
-
Product Height:.03 in, .7 mm
-
Wireless Application:GNSS , GPS
-
Product Weight:.2 g, .007 oz
-
Antenna Protocol:Glonass , GPS
-
VSWR (Max):< 2.0:1
-
Packaging Method:Tape & Reel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT