- Home ›
- All Products›
- 2108824-1
2108824-1
TE Connectivity / AMP Brand
Chip ant., SMD, L1+G1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip ant., SMD, L1+G1
Search Keywords: 21088241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108824-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Precision Level:Standard
-
Polarization:Linear
-
Band Type:Single Band
-
Gain (Max):2.9 dB
-
Impedance:50 Ω
-
Wireless Application:GNSS
-
Frequency Band:1559 – 1610 MHz
-
Product Weight:.11 g, .00388 oz
-
Product Length:.394 in, 10 mm
-
Product Width:.119 in, 3 mm
-
VSWR (Max):<1.7:1
-
Product Height:.06 in, 1.5 mm
-
Packaging Method:Tape & Reel
-
Applicable Region:Global
-
Mounting Type:Surface Mount
-
Antenna Type:Chip
-
Mounting Location:Internal/Embedded
-
Antenna Style:Chip
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$2.318
6,000
$1.224
9,000
$0.841
12,000 +
$0.825
Click for Quote
Log in
to unlock special pricing